200 uW Crystals

Results: 842
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals 40MHz 8pF 2.0mmx1.6mm +/-40ppm 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 40 PPM 40 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 8pF +/-40ppm 2 583In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-50ppm 2 948In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 60MHz, 6pF 2.0 x 1.6mm +/-30ppm 2 813In Stock
Min.: 1
Mult.: 1
: 3 000

60 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-50ppm 2 918In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF +/-40ppm 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 40MHz 8pF AEC-Q200 2 .05X1.65X.45mm 5 985In Stock
6 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF ESR=50ohms AEC-Q200 14 874In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 926In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/50 ppm -40 - +85C AEC-Q200 RoHS 2 945In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 8 pF 20 PPM - 40 C + 85 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/150 ppm -40 - +150C AEC-Q200 RoHS 2 354In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 950In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 553In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 474In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 916In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 12.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 7 407In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF 229In Stock
3 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 27.12MHz 8pF AECQ200 2.05X1.65X.45mm 2 968In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 27MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2 884In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 30MHz 8pF AEC-Q200 2 .05X1.65X.45mm 1 921In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 32MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2 572In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 38.4MHz 8pF AECQ200 2.05X1.65X.45mm 516In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 48MHz 8pF AEC-Q200 2 .05X1.65X.45mm
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 50MHz 8pF AEC-Q200 2 .05X1.65X.45mm 1 081In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

50 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 55.2MHz 8pF AECQ200 2.05X1.65X.45mm 237In Stock
3 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3 000

55.2 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200