200 uW Crystals

Results: 842
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 10.000 MHz 8pF 20/150 ppm -40 +150 C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 629In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz 8 pF 20 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8pF 20/150 ppm -40 +150 C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1 637In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 20 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 9pF 10/150 ppm -40 +150 C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 777In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 9 pF 10 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8pF 20/150 ppm -40 +150 C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1 766In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 20 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16 MHZ 7PF SMD 1 592In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16 MHZ 8PF SMD 2 763In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24 MHZ 6PF SMD 3 298In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25 MHZ 12PF SMD 3 208In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 688In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel

Epson Timing Crystals 3.2 x 2.5 mm, 25 MHz, 10 PPM, 10 pF, SMD 904In Stock
1 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10ppm 10pF -20C +70C 8 336In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 10pF -40C +85C 24 697In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 9 014In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 23O Max. 3225 4-SMD RoHS 6 453In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 15 PPM - 40 C + 125 C SMD/SMT 23 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL +/-10PPM +/-10PPM-20 75C 12PF 2K TR 9 554In Stock
Min.: 1
Mult.: 1
: 2 000

32 MHz 12 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals 16MHz 10ppm 9pF -40C +85C 67 059In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals 16MHz 10ppm 9pF -20C +75C 14 862In Stock
36 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals 24MHz 10ppm 9pF -40C +105C 16 678In Stock
39 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 9 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals 25MHz 10ppm 18pF -20C +85C 17 907In Stock
43 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 10 PPM 10 PPM - 20 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals SMD XTAL MHZ +/-30PPM+/-30PPM-20 75C 10.0PF 250TR 3 754In Stock
Min.: 1
Mult.: 1
: 250

12 MHz 10 pF 10 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 200 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape, MouseReel
Epson Timing Crystals 24MHz 18pF 50ppm -20C +70C 2 447In Stock
8 750Expected 26/08/2026
Min.: 1
Mult.: 1
: 250

24 MHz 18 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
Epson Timing Crystals SMD XTL MHZ +/-30PPM +/-30PPM-40 85C 12PF 3K TR 10 345In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238 Reel, Cut Tape, MouseReel
Epson Timing Crystals 32MHz 10ppm 10pF -40C +85C 8 663In Stock
Min.: 1
Mult.: 1
: 250

32 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
Epson Timing Crystals 16MHz 10ppm 12pF -40C+85C 6 184In Stock
Min.: 1
Mult.: 1
: 250

16 MHz 12 pF 10 PPM 12 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 200 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape, MouseReel
Epson Timing Crystals 24MHz 10ppm 10pF -40C +85C 9 941In Stock
15 750Expected 28/12/2026
Min.: 1
Mult.: 1
: 250

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 200 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape, MouseReel