16 MHz SMD/SMT Crystals

Results: 1 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 16MHz 10ppm 12pF -40C +85C 881In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 150 12pF-40C +85C 40In Stock
4 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 13pF -40C +85C 750In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 13 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.000MHZ 16PF SMD,ECS-33B, 10ppm, 10ppm,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 2 035In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 50ppm -40C +85C 1 788In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 30ppm -10C +70C 74In Stock
2 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF ESR 50 20ppm -20C +70C 967In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF ESR 50 -20C +70C 1 650In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF ESR 50 -40C +85C 3 502In Stock
26 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 18pF -40C +85C 497In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 18pF -40C +85C 1 365In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 25ppm -20C +70C 940In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 25ppm 50ppm 18pF 80 Ohm Fundamental -40 C 85 C - Surface Mount 4-SMD, 3225 3 526In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 18 pF 25 PPM 50 PPM - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 18pF -20C +70C 860In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20ppm 18pF -20C +70C 2 303In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 20ppm -40C +85C 2 716In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1 117In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 18pF -20C +70C 1 196In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 25ppm -40C +85C 1 365In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 3.2 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF ESR 40 20ppm -40C +125C 1 018In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF -10C +70C 1 640In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 18pF 50ppm -40C +85C 1 095In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-64A, 50ppm, 30ppm,20pF,60 Ohm,Fundamental,-10 C 70 C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 806In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 20PF SMD,ECX-64B, 50ppm, 30ppm,20pF,60 Ohm,Fundamental,-10 C 70 C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 876In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 20pF -10C +70C 18In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel