20 MHz 50 PPM Crystals

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 20MHz SERIES Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 200
No
20 MHz Series 30 PPM 50 PPM - 10 C + 70 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HC-49US Bulk
TXC Corporation Crystals 20.00MHz 30ppm 12pF -40 to 85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 5 mm 3.2 mm 1.2 mm AA Reel AEC-Q200
TXC Corporation AM-20.000MALI-T
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-150ppm (-40 to 125C), 16pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
20 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200