32 MHz SMD/SMT Crystals

Results: 1 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 32MHz 8pF 80 ohms -20C to 70C 7ppm 60In Stock
2 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 7 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape
ECS Crystals 32MHz 8pF 50ppm -40C+125C 992In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 2 067In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000 MHz 10pF ECX-1637B 10/10 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 2 085In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF ECX-1637B 7/10ppm -20 +70 C 1 ppm Aging 2016 4-SMD RoHS 2 522In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 12 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHz 18pF 100ppm -40 to 125C 155In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 20pF SMD CRYSTAL 817In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 735In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 32MHz SMD CRYSTAL 186In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 1 633In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF -20 to 70C 1 255In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000MHZ ECX-1637 Low G Sensitivity 10ppm 20ppm 10pF 40 Ohm Fundamental -40 C 85 C Surface Mount 4-SMD, No Lead 2.0mm x 1.60mm) (0.45mm) 1 512In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals ECX-1247 32.000 MHz 8 pF ECX-1247 10/10ppm -30 +85 C 2 ppm Aging 1612 4-SMD RoHS 2 977In Stock
39 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF ECX-1637B2 +/-10/15ppm -40 +85C 2016 4-SMD RoHS 50O Ohms 5 901In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF ECX-1247 +/-10/20 ppm -40 +85C 1612 4-SMD RoHS 60O Max ESR 2 776In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm CDX-2292 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 6 pF ECX-1637B 10/10ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 6 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF ECX-1637B 7/10ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 511In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 7 PPM 10 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF 10/20 ppm -40 +85 C ECX-1637B 1 ppm aging 2.0 x 1.6 mm RoHS 1 114In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000 MHz 8 pF 7/15 ppm -30 +85 C ECX-1647B 1 ppm aging 1.6 x 1.2 mm RoHS 1 338In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 7 PPM 15 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32MHZ 10pF 10ppm 10ppm -20 C 70 C 2 594In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
ECS Crystals CRYSTAL 32MHZ 10pF 10ppm 20ppm -40 C 85 C 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals CRYSTAL 32MHZ 12pF 10ppm 10ppm -30 C 85 C 1 397In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 32MHZ 12pF 10ppm 15ppm -40 C 85 C 1 236In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 12 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
ECS Crystals CRYSTAL 32MHZ 6pF 10ppm 20ppm -40 C 85 C 665In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 6 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF ECS-33B 7/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2 991In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel