33 MHz SMD/SMT Crystals

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
CTS Electronic Components Crystals 33MHz +/-30ppm 10pF -10C +60C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

33 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel
CTS Electronic Components Crystals 33MHz +/-30ppm 16pF -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

33 MHz 16 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel
CTS Electronic Components Crystals 33MHz +/-30ppm W 0 +50C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

33 MHz 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 50 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel
TXC Corporation Crystals 33.00MHz 30ppm 8pF -40 to 125C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

33 MHz 8 pF 30 PPM 150 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200