38.4 MHz 8 pF Crystals

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-20ppm @25C, +/-20ppm (-40 to 85C), 8pF Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

38.4 MHz 8 pF 20 PPM 20 PPM 2.05 mm x 1.65 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel
TXC Corporation Crystals 38.4MHz 8pF 30ppm -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

38.4 MHz 8 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel
TXC Corporation Crystals 38.4MHz 30ppm 8pF -40C +85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

38.4 MHz 8 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel
TXC Corporation Crystals 38.400MHz 8pF 30ppm -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

38.4 MHz 8 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 50 uW 2 mm 1.6 mm 0.5 mm 8Y Reel
TXC Corporation Crystals 38.400MHz 8pF 30ppm -40C +85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

38.4 MHz 8 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 50 uW 2 mm 1.6 mm 0.5 mm 8Y Reel