3.2 mm 2.5 mm Crystals

Results: 4 651
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 12MHz 10ppm 10pF -20C +70C 8 336In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 20pF 10ppm -20C +70C 9 232In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 12pF -40C +125C AEC-Q200 3 764In Stock
Min.: 1
Mult.: 1
: 3 000

14.7456 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.432MHz 12pF 20ppm -40C +125C AEC-Q200 3 041In Stock
Min.: 1
Mult.: 1
: 3 000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000MHz 20pF 100 ppm -55C +125C 4 460In Stock
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

20 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 20ppm -40C +125C AEC-Q200 4 497In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.576MHz 12pF 20ppm -40C +125C AEC-Q200 3 226In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 10ppm 10pF -40C +85C 24 652In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 9 384In Stock
24 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF +/-30/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 2 921In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 20 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000MHz 20pF 10ppm -20C +70C 15 244In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 20pF 100 ppm -55C +125C 6 822In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 12pF -40C +125C AEC-Q200 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

28.63636 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 1.6-3.6V 30PPM -40C +85C 42 588In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 12,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 400O 4 587In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 400O 4 669In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz, 8 Pf, 3225, TOL +/-20, STAB +/-50 ppm -40 +85 C 400O 6 811In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33Q 25/100 ppm -40 +125 C AEC-Q200 RoHS 3 350In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 10 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 9 014In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 6 750In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 18pF 100ppm -40 to 125C 8 728In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 24MHz SMD CRYSTAL 2 905In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 18pF 100ppm -40 to 125C 10 742In Stock
33 000On Order
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 23O Max. 3225 4-SMD RoHS 6 453In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 15 PPM - 40 C + 125 C SMD/SMT 23 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8.0000MHZ 10PF SMD,ECX-32, 10ppm, 25ppm,400 Ohm,Fundamental,-40 C 85 C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 5 057In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel