8 pF SMD/SMT Crystals

Results: 3 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 27.12MHz 25ppm 8pF -20C +70C 677In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 8 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 8pF -20C +70C 184In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 30.000MHZ 8pF 10ppm -20C +70C 1 090In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 15ppm -30C +85C 40In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

30 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 15ppm -40C +85C 676In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 1 428In Stock
Min.: 1
Mult.: 1
: 3 000

30 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 847In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 50ppm -40C+125C 1 523In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 8pF 15ppm -30C +85C 5 183In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 40 ohms -20C to 70C 7ppm 75In Stock
13 000On Order
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape
ECS Crystals 32MHz ESR 40 8pF-30C +85C 2 014In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -30 +85 C 2 ppm Max. ESR = 40 2 760In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 5 113In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 64In Stock
6 000Expected 30/12/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 8pF -20C +70C 447In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 80 ohms -20C to 70C 7ppm 60In Stock
2 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 7 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape
ECS Crystals 32MHz 8pF 50ppm -40C+125C 992In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 36.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 796In Stock
Min.: 1
Mult.: 1
: 1 000

36 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz ESR 40 8pF-30C +85C 535In Stock
Min.: 1
Mult.: 1
: 1 000

38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 8PF SMD,ECX-2236, 10ppm, 10ppm,8pF,40 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.098" L x 0.079" W (2.50mm x 2.00mm),0.026" (0.65mm) 1 202In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 8pF -30C +85C 145In Stock
6 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ESR 40,FREQ 40,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1 825In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 15ppm 50ppm 8pF 70 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 259In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 8pF 50ppm -40C+125C 750In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 48MHz 15ppm 8pF -40C +85C 115In Stock
1 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

48 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel