Diodes Incorporated Crystals

Results: 2 083
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Diodes Incorporated Crystals 40.000MHz 7pF 10ppm -30 to +85 1In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 7.2 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 5 217In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 10 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape

Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 4 209In Stock
Min.: 1
Mult.: 1
: 3 000

271 MHz 3.2 mm x 2.5 mm 3.2 mm 2.5 mm 0.68 mm Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals Crystal Plastic SMD3215 T&R 3K 5 552In Stock
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 5 751In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3 000

8 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 11 782In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3 000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 600 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals 20.000MHz 16pF 10ppm -20 to +85 7 748In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

20 MHz 16 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 10pF 10ppm -25 to +85 23 830In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 25 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 14 964In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 10 pF 10 PPM 10 PPM 0 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 5 289In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 10 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals 25.000MHz 18pF 20ppm -40 to +85 7 914In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

25 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 20ppm -40 to +85 11 899In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

25 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 300 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 5 585In Stock
Min.: 1
Mult.: 1
: 3 000
25 MHz 10 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 15 305In Stock
Min.: 1
Mult.: 1
Max.: 620
: 3 000

38.4 MHz 10 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 3 703In Stock
Min.: 1
Mult.: 1
Max.: 460
: 3 000

20 MHz 12 pF 50 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 3 962In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3 000
40 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 4 999In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
8 MHz 20 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals 12.000MHz 30pF 30ppm -30 to +70 4 500In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3 000

12 MHz 20 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 20ppm -40 to +100 28 299In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3 000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 8.000MHz 18pF 30ppm -40 to +85 7 731In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 105 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -40 +85 14 057In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3 000

32.768 kHz 12.5 pF 20 PPM 10 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 1 652In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000
25 MHz 12 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape

Diodes Incorporated Crystals 50 MHz 18 pF 20 ppm -20C +70C 1 135In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 18 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals Crystal Ceramic SEAM2016 T&R 3K 3 424In Stock
Min.: 1
Mult.: 1
: 3 000
38.4 MHz 8 pF 50 PPM 50 PPM - 40 C + 125 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Metal Can 49S/SMD T&R 1K 500In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 50 PPM 100 PPM - 20 C + 70 C SMD/SMT 200 Ohms 100 uW 11.5 mm 4.5 mm 4 mm Reel, Cut Tape, MouseReel