ECS ECX-2236B2 Series Crystals

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.000 MHz 8 pF 10 10 -30 +85 C 2 ppm Max. ESR = 40 2 760In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 30,FREQ 40,STABILITY 10ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-20 +70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 33In Stock
6 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16 MHz crystal, 12pF 20ppm 20ppm , -40C - 85C ECX-2236B2
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 20 MHz crystal, 10pF 10ppm 15ppm , -40C - 85C ECX-2236B2
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

20 MHz 10 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24 MHz crystal, 12pF 10ppm 30ppm , -40C - 85C ECX-2236B2
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 10 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25 MHz crystal, 10pF 10ppm 25ppm , -40C - 85C ECX-2236B2
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 25 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32 MHz crystal, 10pF 10ppm 15ppm , -40C - 85C ECX-2236B2
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 40 MHz crystal, 10pF 10ppm 15ppm , -40C - 85C ECX-2236B2
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 10 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25 MHz crystal, 8pF 10ppm 15ppm , -40C - 85C ECX-2236B2
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel