IQD Frequency Products Crystals

Results: 1 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
IQD Crystals 13MHz 10pF -40C 85C 933In Stock
Min.: 1
Mult.: 1
: 1 000

CFPX-104 Reel, Cut Tape, MouseReel
IQD Crystals 27.12MHz /8pF -20C 70C 970In Stock
Min.: 1
Mult.: 1
: 3 000

CFPX-218 Reel, Cut Tape
IQD Crystals WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 8.0MHz; 50/50/-40 to 85C/10 FUND ; 11In Stock
Min.: 1
Mult.: 1
: 100

8 MHz 10 pF 50 PPM 50 PPM HC-49/4H - 40 C + 85 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals 16.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm 3In Stock
Min.: 1
Mult.: 1

16 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-180 AUTO-B Cut Tape AEC-Q200
IQD Crystals 27.12MHz 10pF -20C 70C 886In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 10 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 25.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 336In Stock
Min.: 1
Mult.: 1

25 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO-B Cut Tape AEC-Q200
IQD Crystals 27MHz 20pF -40C 85C 930In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 20 pF 50 PPM 50 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 4.9152MHz 16pF 900In Stock
Min.: 1
Mult.: 1
: 1 000

4.9152 MHz 16 pF 30 PPM 30 PPM HC49/4HSMX - 40 C + 85 C SMD/SMT 130 Ohms 500 uW 11.4 mm 3.8 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD LFXTAL066431
IQD Crystals 32.7680kHz 1.6 x 1.0 x 0.5mm 472In Stock
Min.: 1
Mult.: 1
: 5 000

IQXC-90 Reel, Cut Tape, MouseReel
IQD LFXTAL068297
IQD Crystals 16MHz 660In Stock
Min.: 1
Mult.: 1
: 3 000

CFPX-218 Reel, Cut Tape
IQD LFXTAL069407
IQD Crystals 30.0MHz 2.6 x 2.1 x 0.6mm 377In Stock
Min.: 1
Mult.: 1
: 3 000

CFPX-218 Reel, Cut Tape, MouseReel
IQD LFXTAL030437
IQD Crystals 4.096MHz 18pF -20C 70C 560In Stock
Min.: 1
Mult.: 1
: 1 000

4.096 MHz 18 pF 30 PPM 50 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL031405
IQD Crystals 12MHz 20pF -20C 70C 916In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 20 pF 20 PPM 30 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL031848
IQD Crystals 4MHz 12pF -10C 60C 40In Stock
Min.: 1
Mult.: 1
: 1 000

4 MHz 12 pF 30 PPM 50 PPM - 10 C + 60 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL031872
IQD Crystals 4.433619MHz 16pF -20C 70C 986In Stock
Min.: 1
Mult.: 1
: 1 000

4.4336 MHz 16 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL032581
IQD Crystals 12.8MHz 16pF -10C 60C 1 388In Stock
Min.: 1
Mult.: 1
: 1 000

12.8 MHz 16 pF 30 PPM 50 PPM - 10 C + 60 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL032762
IQD Crystals 25MHz 20pF -40C 85C 885In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL034713
IQD Crystals 12.288MHz 10pF -20C 70C 999In Stock
Min.: 1
Mult.: 1
: 1 000

12.288 MHz 10 pF 30 PPM 50 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL035270
IQD Crystals 40MHz 16pF -10C 60C 650In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 16 pF - 10 C + 60 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL035409
IQD Crystals 14.27MHz 30pF -20C 70C 969In Stock
Min.: 1
Mult.: 1
: 1 000

14.27 MHz 30 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL035803
IQD Crystals 8MHz 20pF -20C 70C 64In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 20 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL035888
IQD Crystals 8MHz 10pF -20C 70C 170In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 10 pF 30 PPM 50 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL036076
IQD Crystals 30/30/-40 to 85C/18 FUND 438In Stock
Min.: 1
Mult.: 1
: 1 000

18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL036583
IQD Crystals 13.407812MHz 12pF -20C 70C 582In Stock
Min.: 1
Mult.: 1
: 1 000

13.407812 MHz 12 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel
IQD LFXTAL036911
IQD Crystals 10MHz 20pF -10C 60C 15In Stock
Min.: 1
Mult.: 1
: 1 000

10 MHz 20 pF 20 PPM 30 PPM - 10 C + 60 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel