+ 105 C Crystals

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals Non-Stocked Lead-Time 3 Weeks

49.15 MHz 10 pF 10 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel
TXC Corporation Crystals 50MHz 9pF -40C +85C Xtal Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

50 MHz 9 pF 7 PPM 18 PPM - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 27MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

27 MHz 8 pF 10 PPM 50 PPM SMD-4 - 40 C + 105 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200