+ 125 C Reel Crystals

Results: 1 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 6pF +/-40ppm 1 830In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 150 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 8pF +/-40ppm 2 003In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 150 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24.545MHz 8pF 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

24.545 MHz 8 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-50ppm 2 208In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF +/-25ppm 1 773In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 25 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF 2 897In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF +/-40ppm 2 823In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF 2 365In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25MHz 8pF 2.0mmX1.6mm 2 440In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 100 PPM 100 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 10pF 2 155In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 26MHz 8pF 1 188In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 8 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF +/-50ppm 2 815In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF 2 551In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 12pF +/-25ppm 3 194In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 12 pF 25 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF 2 855In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24.305MHz 7.5pF 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

24.305 MHz 7.5 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 10pF +/-30ppm 2 676In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 30 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-50ppm 2 996In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2 146In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 8pF +/-40ppm 2 583In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 50mhZ 8pF 2.0mmX1.6mm +/-40ppm 1 800In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 8 pF 15 PPM 40 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 125 C SMD/SMT 30 Ohms 250 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-50ppm 2 948In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 60MHz, 6pF 2.0 x 1.6mm +/-30ppm 2 813In Stock
Min.: 1
Mult.: 1
: 3 000

60 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200