+ 125 C Reel Crystals

Results: 1 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 2520 4-SMD 24MHz Tol 30ppm Stab 50ppm -40C - 125C 10pF 60 Ohms 7 477In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25.0 MHZ 10PF SMD 1 966In Stock
18 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 8 MHZ 18PF 4 049In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 0.7 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16.0 MHZ 12PF SMD 5 292In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16.0 MHZ 12PF AEC-Q200 -40+1 5 979In Stock
21 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 20.0 MHZ 12PF SMD 3 275In Stock
6 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25 MHZ 12PF 50 OHMS 5 652In Stock
12 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 6PF SMD 5 372In Stock
11 795Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS07AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 7PF SMD 8 006In Stock
12 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 7 pF 20 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 9PF SMD 15 180In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 10 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS07AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 12.5PF SMD 10 381In Stock
12 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS07AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 6PF SMD 5 270In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 10 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS07AIG Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 26 MHz 10/50/10 FUND ESR=100Ohms 125C 800In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 48 MHz 10/50/8 FUND ESR=50Ohms 125C 939In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 12.288MHz 20/50/12FD ESR=100Ohms 125C 998In Stock
Min.: 1
Mult.: 1
: 3 000

12.288 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm CFPX-180 Reel, Cut Tape
IQD Crystals 25MHz 25/100/18 FUND ESR=40Ohms 125C 995In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 26 MHz 20/50/12 FUND ESR=40Ohms 125C 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 27 MHz 20/50/12 FUND ESR=40Ohms 125C 990In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 32 MHz 20/50/12 FUND ESR=40Ohms 125C 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+125C 740In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-20 PPM AEC-Q200 1 299In Stock
9 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 6 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200

Diodes Incorporated Crystals Crystal Ceramic SEAM2016 T&R 3K 3 424In Stock
Min.: 1
Mult.: 1
: 3 000
38.4 MHz 8 pF 50 PPM 50 PPM - 40 C + 125 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2 030In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000
24 MHz 12 pF 50 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Murata Electronics Crystals 25.0 MHZ 4 544In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 25.0MHz Crystal Unit +/-30ppm Initial tolerance 2 631In Stock
3 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200