+ 125 C Reel Crystals

Results: 1 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 16MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 1 965In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 18.432MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 1 845In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 20MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 1 430In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 24MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 1 962In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 25MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 1 448In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 29.4912MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 389In Stock
Min.: 1
Mult.: 1
: 1 000

29.4912 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 6MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 100 Ohms 1 926In Stock
Min.: 1
Mult.: 1
: 1 000

6 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 7.3728MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 100 Ohms 1 044In Stock
Min.: 1
Mult.: 1
: 1 000

7.3728 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 2.7mm Height 9.8304MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 60 Ohms 425In Stock
Min.: 1
Mult.: 1
: 1 000

9.8304 MHz 18 pF 30 PPM 30 PPM HC-49/US - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 11.4 mm 4.7 mm 2.5 mm ABLS3 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 12MHz Tol 20ppm Stab 50ppm -40C - 125C 10pF 150 Ohms 1 747In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 10 pF 20 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2520 4-SMD 24MHz Tol 20ppm Stab 50ppm -40C - 125C 10pF 60 Ohms 6In Stock
1 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 10 pF 20 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 2016 4-SMD 25MHz Tol 20ppm Stab 100ppm -40C - 125C 6pF 80 Ohms 1 304In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 6 pF 20 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 26MHz Tol 10ppm Stab 100ppm -40C - 125C 10pF 60 Ohms 335In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 27MHz Tol 10ppm Stab 100ppm -40C - 125C 10pF 60 Ohms 706In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 100ppm -40C - 125C 12pF 70 Ohms 1 023In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 0.8 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 16MHz Tol 20ppm Stab 100ppm -40C - 125C 12pF 50 Ohms 519In Stock
1 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 20 PPM 100 PPM 5 mm x 3.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.8 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 12.0 MHZ 18PF SMD 2 888In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 30ppm Stab 100ppm -40C - 125C 18pF 100 Ohms 1 650In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 14.318MHz Tol 50ppm Stab 100ppm -40C - 125C 8pF 100 Ohms 1 399In Stock
Min.: 1
Mult.: 1
: 1 000

14.318 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 16MHz Tol 30ppm Stab 100ppm -40C - 125C 18pF 70 Ohms 1 720In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 70 Ohms 32In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 1 994In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 20MHz Tol 30ppm Stab 100ppm -40C - 125C 18pF 50 Ohms 867In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 50ppm Stab 100ppm -40C - 125C 8pF 50 Ohms 496In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 1 366In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200