+ 85 C SMD/SMT Crystals

Results: 8 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Vishay / Dale Crystals Xtal 3.2X1.5, 12.5pF, 32.768kHz 5 568In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12 pF 30 PPM 30 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 10 uW 3.2 mm 1.5 mm 0.7 mm XT13 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 3.2X2.5, 30/30, 18pF 25M 2 982In Stock
3 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 1.6X1.2, 30/30, 20pF 40M 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 20 pF 30 PPM 30 PPM 1.65 mm x 1.25 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.65 mm 1.25 mm 0.4 mm XT11 Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 32.7680kHz 20ppm 8.7 x 3.7mm 62 909In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 8.7 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8.7 mm 3.8 mm 2.5 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 14.74560MHz 30ppm 5.0 x 3.2mm 28 419In Stock
Min.: 1
Mult.: 1
: 1 000

14.7456 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 5 mm 3.2 mm 1 mm WE-XTAL Reel, Cut Tape
KYOCERA AVX Crystals 10pF 39MHz 2x1.6mm 8ppm 5 890In Stock
Min.: 1
Mult.: 1
: 3 000

39 MHz 10 pF - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 90 864In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 16000kHz 9p F 3.2x2.5mm 16 432In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 4 535In Stock
12 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768kHz 9pF +/-20PPM 2 975In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 10 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20S Reel, Cut Tape, MouseReel
Micro Crystal Crystals 1.000 MHz 10.0 pF +/-100 PPM -40/+85C 767In Stock
Min.: 1
Mult.: 1

1 MHz 10 pF 100 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 17 487In Stock
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-30 PPM -40/+85C 435In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 30 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Wurth Elektronik Crystals WE-XTAL 50.0MHz 20ppm 3.2 x 2.5mm 4 884In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 35 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Crystals 40.000MHz 12pF 17ppm -40 to +100 5 978In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD - 3 Lead 24MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 40 Ohms 5 660In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 24.0MHz 15ppm 3.2 x 2.5mm 4 516In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Crystals 16.000MHz 12pF 20ppm -40 to +85 33 148In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3 000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 25.0MHz 20ppm 2.0 x 1.6mm 4 321In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 15 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm WE-XTAL Reel, Cut Tape
IQD Crystals 24MHz 10ppm 9pF -40C + 85C 6 004In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 9 pF 10 PPM 25 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Wurth Elektronik Crystals WE-XTAL 14.74560MHz 30ppm 3.2 x 2.5mm 4 516In Stock
Min.: 1
Mult.: 1
: 3 000

14.7456 MHz 18 pF 20 PPM 30 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Crystals WE-XTAL 12.0MHz 20ppm 3.2 x 2.5mm 5 141In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Crystals 25.000MHz 20pF 50ppm -20 to +80 15 976In Stock
Min.: 1
Mult.: 1
Max.: 380
: 3 000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2.0x1.6mm 16.0MHz Crystal Unit +/-40ppm (Total) Initial tolerance 7 888In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD - 3 Lead 4MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 180 Ohms 10 421In Stock
Min.: 1
Mult.: 1
: 1 000

4 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel