+ 85 C MouseReel Crystals

Results: 3 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 6pF 768In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 8pF 825In Stock
9 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 6pF 800In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 8pF 710In Stock
9 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 48MHz 8pF 733In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 48MHz 10pF 502In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

48 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 50MHz 6pF 739In Stock
Min.: 1
Mult.: 1
: 3 000

50 MHz 6 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 22 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 12000kHz 8pF With Th ermistor 4 187In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 14745kHz 20pF With T hermistor 155In Stock
3 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 3 000
14.7456 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 19200kHz 20pF With T hermistor 1 290In Stock
Min.: 1
Mult.: 1
: 3 000

19.2 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 22579kHz 20pF With T hermistor 2 175In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

22.5792 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 24000kHz 18pF With T hermistor 3 088In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

24 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25000kHz 8pF With Th ermistor 2 917In Stock
579Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25000kHz 18pF With T hermistor 3 907In Stock
15 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 27120kHz 18pF With T hermistor 238In Stock
6 000Expected 11/02/2027
Min.: 1
Mult.: 1
: 3 000
27.12 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 30000kHz 20pF With Thermistor 2 424In Stock
3 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3 000

30 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12MHz 8pF 3 .2x2.5mm 3 942In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12.288MHz 1 2pF 3.2x2.5mm 2 319In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

12.288 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 13560kHz 8p F 3.2x2.5mm 439In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

13.56 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 3.2x2.5mm 1 203In Stock
3 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 20MHz 8pF 3 .2x2.5mm 2 631In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 3.2x2.5mm 1 223In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 8pF 3.2x2.5 mm 1 826In Stock
30 000On Order
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25MHz 8pF 3.2x2.5x0.55mm 1 542In Stock
9 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27MHz 8pF 3 .2x2.5mm 602In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200