+ 85 C MouseReel Crystals

Results: 3 545
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 27MHz 8pF 3 .2x2.5mm 602In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32MHz 8pF 3 .2x2.5mm 1 075In Stock
3 000Expected 20/01/2027
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40MHz 8pF 3 .2x2.5mm 1 656In Stock
3 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 8pF 3 .2x2.5mm 2 994In Stock
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 54000kHz 8p F 3.2x2.5mm 3 062In Stock
Min.: 1
Mult.: 1
: 1 000

54 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 23 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 54000kHz 8p F 3.2x2.5mm 1 552In Stock
3 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

54 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 9pF 32.768kHz +/-20ppm 1.6x1.0mm 30In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Seiko Instruments Micro Energy Crystals 32.768kHz 7pF +/-20PPM 18In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 7 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.65 mm SC-20S Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 25MHz 18pF 15ppm -40C +85C 1 966In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 15 PPM 30 PPM 13.3 mm x 4.85 mm - 40 C + 85 C SMD/SMT 40 Ohms 1 mW 13.3 mm 4.85 mm 3.2 mm E1S Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 12MHz 18pF 15ppm -40C +85C 1 105In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 15 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 24MHz 18pF 15ppm -40C +85C 1 326In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 15 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 25MHz 18pF 15ppm -40C +85C 775In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 15 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 32MHz 18pF 15ppm -40C +85C 28In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 18 pF 15 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 16MHz 8pF 15ppm -40C +85C 2 134In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 12MHz 18pF 15ppm -40C +85C 1 535In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 16MHz 18pF 15ppm -40C +85C 1 284In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 25MHz 18pF 15ppm -40C +85C 924In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 26MHz 18pF 15ppm -40C +85C 968In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 18 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 32.768 kHz 12.5pF 70kOhms 335In Stock
6 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 32.768 kHz 6pF 70kOhms 2 895In Stock
9 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals Hermetically Sealed Ceramic SMD Crystal 2 035In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 10 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 0.1 uW 2 mm 1.2 mm 0.6 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 38.40MHz 8pF 10ppm -30 to +85 74In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 660
: 3 000

38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 12.000MHz 8pF 50ppm -40 to +125 4 184In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3 000

12 MHz 12.5 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 532In Stock
Min.: 1
Mult.: 1
: 1 000

6 MHz 12.5 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM7050 T&R 1K 424In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 20 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel