+ 85 C Reel Crystals

Results: 9 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals Xtal 40MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 8pF 50 Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 8pF 50 Ohms 865In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 12MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 100 Ohms 990In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 12MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 100 Ohms 998In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 70 Ohms 999In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 70 Ohms 950In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 50 Ohms 996In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 50 Ohms 945In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 25MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 50 Ohms 900In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 25MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 50 Ohms 912In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 26MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 50 Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 26MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 50 Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 40 Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 40 Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 30 Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 30 Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 8pF +/-40ppm 5 907In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768kHz 9pF +/-20PPM 9 772In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 9 pF 20 PPM 1.2 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 1.2 mm 1 mm 0.5 mm SC-12S Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 32 955In Stock
21 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8p F 2x1.6mm 34 839In Stock
Min.: 1
Mult.: 1
: 3 000

38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200

KYOCERA AVX Crystals AEC-Q200 48MHz 7pF 2 x1.6mm 72 534In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25.0 MHZ 18PF 20PPM 50OHM 56 204In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals 8.0 MHZ 18PF 100OHM 44 005In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 12.5PF SMD -40+85C 42 707In Stock
36 000Expected 23/02/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 9.0PF -40+85C 47 890In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 9 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05 Reel, Cut Tape, MouseReel