+ 85 C Reel Crystals

Results: 9 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Murata Electronics Crystals 27.12 MHZ 13 300In Stock
9 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 10 pF 30 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 32 MHZ 26 926In Stock
30 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 8 pF 20 PPM 20 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Crystals 40 MHZ 10PF 16 913In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 10 pF 10 PPM 10 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
ABRACON Crystals 32.768 KHZ 12.5PF 2X6FORMLEADS 14 506In Stock
Min.: 1
Mult.: 1
: 2 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 35 kOhms 1 uW 6 mm 2.54 mm 1.9 mm AB26TR Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 12.5PF 65000OHM 18 692In Stock
Min.: 1
Mult.: 1
: 2 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 50 kOhms 1 uW 6.7 mm 1.45 mm 1.45 mm 1.45 mm AB26TRQ Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 6.0PF SMD 27 181In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 10 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 13 746In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 10 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 12.5PF '4'=+/-30PPM 4 314In Stock
9 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 30 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHZ 7 pF SMD ECX-1210B 20 ppm 90K OHM -40 C 85 C 1.2 x 1.0 x 0.35 mm 4 Pad SMD 3 262In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 80 kOhms 500 uW 1.2 mm 1 mm 0.35 mm ECX-1210B Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 6pF +/-40ppm 2 631In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 1 397In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 8pF +/-40ppm 4 495In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 10pF +/-40ppm 5 501In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 10 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2 301In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-20ppm 2 648In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-30ppm 2 940In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 30 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-40ppm 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-20ppm 4 811In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 10pF +/-20ppm 1 712In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 10 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF +/-20ppm 2 495In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF +/-40ppm 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF 2 978In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 10pF +/-20ppm 2 702In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 12pF +/-40ppm 2 925In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 12 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 26MHz 6pF +/-20ppm 2 935In Stock
Min.: 1
Mult.: 1
: 3 000

26 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel