- 40 C Reel Crystals

Results: 10 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Murata Electronics Crystals 24 MHZ 2016 30PPM 8 817In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

24 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 25 MHZ 2016 35PPM 43 924In Stock
27 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 32.768 KHZ 12.5PF 2X6FORMLEADS 14 521In Stock
Min.: 1
Mult.: 1
: 2 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 35 kOhms 1 uW 6 mm 2.54 mm 1.9 mm AB26TR Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 12.5PF 65000OHM 18 261In Stock
Min.: 1
Mult.: 1
: 2 000

32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C Radial 50 kOhms 1 uW 6.7 mm 1.45 mm 1.45 mm 1.45 mm AB26TRQ Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 6.0PF SMD 27 181In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 6 pF 10 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 13 746In Stock
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 10 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 12.5PF '4'=+/-30PPM 4 264In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 12.5 pF 30 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF ECX-16R +/-20 ppm 60K Ohm 1.6 x 1.0 x 0.5 mm -40 - +85C RoHS 6 964In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 12.5 pF 20 ppm ECX-16R - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16R Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHZ 7 pF SMD ECX-1210B 20 ppm 90K OHM -40 C 85 C 1.2 x 1.0 x 0.35 mm 4 Pad SMD 3 262In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 80 kOhms 500 uW 1.2 mm 1 mm 0.35 mm ECX-1210B Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF ECX-16R +/-20 ppm 60K Ohm 1.6 x 1.0 x 0.5 mm -40 - +85C RoHS 4 450In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 9 pF 20 ppm ECX-16R - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16R Reel, Cut Tape, MouseReel
IQD Crystals 5pF 32.7680kHz 1.6x1.0mm +/-15ppm ESR=70Kohms Min Temp -40 Deg C/ Max +105 Deg C 920In Stock
Min.: 1
Mult.: 1
: 5 000

32.768 kHz 5 pF 15 PPM 1.6 mm x 1 mm x 0.5 mm - 40 C + 105 C SMD/SMT 70 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm IQXC-229LR Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 7pF 2.0mmX1.6mm +/-20ppm 3 019In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 7pF 2.0mmX1.6mm +/-40ppm 2 405In Stock
Min.: 1
Mult.: 1
: 3 000

48 MHz 7 pF 40 PPM 40 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 1 397In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 17.5MHz 8pF 2.0 x 1.6mm +/-150ppm 2 889In Stock
Min.: 1
Mult.: 1
: 3 000

17.5 MHz 8 pF 50 PPM 150 PPM 2 mm x 1.6 mm - 40 C + 150 C SMD/SMT 200 Ohms 400 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 6pF +/-40ppm 1 830In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 150 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 8pF +/-40ppm 2 003In Stock
Min.: 1
Mult.: 1
: 3 000

20 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 150 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2 301In Stock
Min.: 1
Mult.: 1
: 3 000

24.576 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24.545MHz 8pF 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

24.545 MHz 8 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-50ppm 2 185In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF +/-25ppm 1 773In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 25 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF 2 897In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF +/-40ppm 2 823In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF 2 365In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 8 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel