- 40 C 2.5 mm Crystals

Results: 2 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 12MHz 12pF 25ppm -40C +85C 1 975In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +85C 2 483In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 100O 4 428In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +85C 468In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000MHz 12pF AEC-Q200 -40C +85C 779In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 867In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 18pF 25ppm -40C +85C 2 002In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 18,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 100O 4 168In Stock
Min.: 1
Mult.: 1
: 3 000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 20pF -40C +85C 758In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

12 MHz 20 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20ppm 8pF -40C +85C 5 396In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 8pF 15ppm -40C +85C 224In Stock
1 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12.288MHz 20ppm 8pF -40C +85C 200In Stock
Min.: 1
Mult.: 1
: 1 000

12.288 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 12pF 20ppm -40C +125C AEC-Q200 267In Stock
3 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 3 000

13.56 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.56MHz 20ppm 8pF -40C +85C 1 900In Stock
Min.: 1
Mult.: 1
: 1 000

13.56 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 25ppm -40C +85C 12pF 498In Stock
4 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

14.7456 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 20ppm 8pF -40C +85C 997In Stock
Min.: 1
Mult.: 1
: 1 000

14.7456 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10pF 25ppm -40C +85C 1 513In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 12pF 25ppm -40C +85C 395In Stock
3 000Expected 30/12/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 80O 519In Stock
3 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +125C 513In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +85C 874In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 12pF 20ppm -40C +125C AEC-Q200 733In Stock
12 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000MHz 12pF AEC-Q200 -40C +85C 361In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 16.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1 922In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 25ppm 50ppm 18pF 80 Ohm Fundamental -40 C 85 C - Surface Mount 4-SMD, 3225 3 526In Stock
Min.: 1
Mult.: 1
: 3 000

16 MHz 18 pF 25 PPM 50 PPM - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel