- 40 C 2.5 mm Crystals

Results: 2 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 26MHz 20ppm 10pF -40C +85C 969In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 10 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 8pF -40C +85C 755In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 12pF 20ppm -40C +125C AEC-Q200 1 306In Stock
Min.: 1
Mult.: 1
: 3 000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27.12MHz 25ppm 12pF -40C +85C 1 356In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 20ppm 18pF -40C +85C 2 889In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 4 170In Stock
Min.: 1
Mult.: 1
: 3 000

27.12 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 8pF -40C +85C 1 033In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 20ppm 8pF -40C +85C 865In Stock
Min.: 1
Mult.: 1
: 1 000

27.12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 12pF AEC-Q200 -40C +85C 887In Stock
Min.: 1
Mult.: 1
: 3 000

28.63636 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 30MHz 18pF 25ppm -40C +85C 8In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 12pF 20ppm -40C +125C AEC-Q200 2 676In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000MHz 12pF AEC-Q200 -40C +85C 60In Stock
Min.: 1
Mult.: 1
: 3 000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 33.333MHz 20ppm 18pF -40C +85C 264In Stock
Min.: 1
Mult.: 1
: 1 000

33.333 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 40.000MHz 12pF AEC-Q200 -40C +85C 1 955In Stock
6 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 40MHz 10ppm 15pF -40C +85C 2 557In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 15 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 20ppm 18pF -40C +85C 1 906In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 2 310In Stock
6 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

40 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 15ppm 8pF -40C +85C 115In Stock
1 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

48 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 10ppm 8pF -40C +85C 771In Stock
1 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 1 000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 8pF -40C +85C 127In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8 pF ECS-33B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 378In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 54MHz 20ppm 8pF 40C +85C 323In Stock
Min.: 1
Mult.: 1
: 1 000

54 MHz 8 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 55.46667MHz 25ppm 40C +85C 10pF 1 448In Stock
Min.: 1
Mult.: 1
: 1 000

55.46667 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 10 pF 3225 TOL +/-10, STAB +/-30 ppm, -40 +85 C, 400O 3 763In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 10 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 10,TOL 10 ppm,STAB 25 ppm,-40 +85 C,ESR 400O 1 299In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel