- 40 C 2.5 mm Crystals

Results: 2 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals Crystal 8 MHz, 12 pF, 30/30 ppm, -40 +85 C AEC-Q200 Qualified 3225 Pkg 2 430In Stock
5 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1 000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz, 20 pF, 3225, TOL +/-20, STAB +/-50 ppm, -40 +85 C, 400O 3 061In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 20 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz, 8 Pf, 3225, TOL +/-20, STAB+/-30 ppm, -40 +85 C, 400O 2 709In Stock
6 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3 000

8 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 18 pF ECS-33B +/-10/15 ppm -40 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 1 911In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 18 pF 10 PPM 15 PPM / C SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals ECX-32, 12MHz, 20pF, +/-25ppm, +/-30ppm, -40C +85 C, 4 pads, RoHS 1 997In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 20 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 9PF SMD,MHz Crystal,16MHz, 10ppm, 20ppm,60 Ohms,Fundamental,-40 C 105 C,Surface Mount,4-SMD, No Lead,0.126" L x 0.098" W (3.20mm x 2.50mm),0.024" (0.60mm) 4 989In Stock
4 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 9 pF 10 PPM 20 PPM - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 18pF 100ppm -40 to 125C 6In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 2 635In Stock
5 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 18pF 100ppm -40 to 125C 15In Stock
1 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals ECX-32, 25MHz, 10pF, +/-20ppm, +/-30ppm, -40C +85 C, 3225, 4-SMD, RoHS 517In Stock
1 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 10 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.000MHz 18pF 100ppm -40 to 125C 367In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 30.000MHz 18pF 100ppm -40 to 125C 798In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHz 18pF 100ppm -40 to 125C 155In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF 25/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 2 090In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 50.000 MHz 19pF +/-10/20 ppm -40 - +105C 15ohm ESR ECX-32 4-SMD RoHS ECX-32 361In Stock
1 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 000

50 MHz 19 pF 10 PPM 20 PPM - 40 C + 105 C SMD/SMT 15 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz, CL 12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100O RoHS 825In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12MHZ 8pF 15ppm 50ppm -40 C 125 C 1 244In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 8pF 10ppm 20ppm -40 C 85 C 3 351In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 9pF 10ppm 15ppm -40 C 85 C 1 934In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 20MHZ 8pF 15ppm 50ppm -40 C 125 C 2 232In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 940In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 24MHZ 9pF 10ppm 20ppm -40 C 105 C 990In Stock
3 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 9 pF 10 PPM 20 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 24.000 MHz 9 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 2 436In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 293In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 992In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200