Reel SMD/SMT Crystals

Results: 21 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
CTS Electronic Components Crystals 24.576MHz +/-30ppm 12pF -20C +70C 920In Stock
Min.: 1
Mult.: 1
: 1 000

24.576 MHz 12 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 16MHz +/-30ppm 16pF -40C +85C 576In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 16 pF 30 PPM 20 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 25MHz +/-30ppm 18pF -40C +85C 329In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 12MHz +/-30ppm 20pF -40C +85C 415In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
Crystek Corporation Crystals 9.494531MHz HC49S 941In Stock
Min.: 1
Mult.: 1
: 1 000
No
9.494531 MHz HC-49/S - 40 C + 85 C SMD/SMT 13.5 mm 4.7 mm 5 mm 01 Reel, Cut Tape
Crystek Corporation Crystals 12.031125MHz HC49S 633In Stock
Min.: 1
Mult.: 1
: 1 000
No
12.031125 MHz HC-49/S - 40 C + 85 C SMD/SMT 13.5 mm 4.7 mm 5 mm 01 Reel, Cut Tape, MouseReel
ECS Crystals 13.000MHz 12pF AEC-Q200 -40C +85C 1 140In Stock
Min.: 1
Mult.: 1
: 3 000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.56MHz 25ppm 10pF -10C +70C 860In Stock
Min.: 1
Mult.: 1
: 1 000

13.56 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 13.560MHZ 8pF 10ppm -20C +70C 154In Stock
Min.: 1
Mult.: 1
: 1 000

13.56 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20pF 100 ppm -55C +125C 1 118In Stock
Min.: 1
Mult.: 1
: 1 000

18.432 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF -20C +70C 905In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 20 PPM 50 PPM - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 30ppm -10C +70C 453In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF -40C +85C 165In Stock
1 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10pF 10ppm -10C +70C 534In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 25ppm 12pF -20C +70C 352In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 18pF ESR 30 -40C +85C 386In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 33MHz 18pF 20ppm -40C +85C 297In Stock
Min.: 1
Mult.: 1
: 1 000

33 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 33MHz 20pF 50ppm -10C +70C 2 923In Stock
Min.: 1
Mult.: 1
: 3 000

33 MHz 20 pF 30 PPM 50 PPM CSM-3X - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 25ppm 12pF -20C +70C 990In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF 30ppm -10C +70C 760In Stock
Min.: 1
Mult.: 1
: 1 000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 13.560MHz 12pF 100ppm -40 to 125C 192In Stock
Min.: 1
Mult.: 1
: 1 000

13.56 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz 18pF 100ppm -40 to 125C 422In Stock
Min.: 1
Mult.: 1
: 1 000

14.31818 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 18PF SMD,CSM-7X, 50ppm, 30ppm,18pF,100 Ohm,3rd Overtone,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 940In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 18 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 100 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
ECS Crystals CRYSTAL 14.7456MHZ SERIES SMD,CSM-4AX, 50ppm, 30ppm,Series,40 Ohm,Fundamental,-10 C 70 C,HC49/US,0.492" L x 0.191" W (12.50mm x 4.85mm),0.197" (5.00mm) 989In Stock
Min.: 1
Mult.: 1
: 1 000

14.7456 MHz 20 pF 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape
Citizen FineDevice Crystals 13.500MHz 6 670In Stock
Min.: 1
Mult.: 1
: 1 000

13.5 MHz 18 pF 30 PPM 50 PPM HC-49/US - 10 C + 60 C SMD/SMT 80 Ohms 100 uW 11.4 mm 4.7 mm 4.3 mm HCM49 Reel, Cut Tape, MouseReel