AEC-Q200 SMD/SMT Crystals

Results: 1 012
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 5032 4-SMD 10MHz Tol 10ppm Stab 50ppm -40C - 125C 12pF 80 Ohms
998Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

10 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16.0 MHZ 8PF SMD
2 999On Order
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals MHz 12pF 20ppm -40C +125C AEC-Q200
11 750Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 10ppm 12pF -30C +85C
16 034On Order
Min.: 1
Mult.: 1
: 3 000

16 MHz 12 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 20MHz 10pF 30ppm -40C +125C AEC-Q200
5 763Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

20 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10pF 50ppm -40C+125C
4 831On Order
Min.: 1
Mult.: 1
: 1 000

24 MHz 10 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 10pF 50ppm -40C+125C
12 999On Order
Min.: 1
Mult.: 1
: 1 000

25 MHz 10 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 80O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS
6 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic 222 000Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000
20 MHz 10.5 pF 7 PPM 10 PPM SMD-4 - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 3 000Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000
50 MHz 9 pF 7 PPM 18 PPM SMD-4 - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic 3 000Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000
12 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel AEC-Q200
ECS Crystals 10MHz 25ppm 12pF -40C +125C
1 997Expected 01/12/2026
Min.: 1
Mult.: 1
: 1 000

10 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 48MHz 8pF 50ppm -40C+125C
1 996Expected 24/11/2026
Min.: 1
Mult.: 1
: 1 000

48 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 80O RoHS
990On Order
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 12pF 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

48 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 3 000Factory Stock Available
Min.: 3 000
Mult.: 3 000
: 3 000

25 MHz 15 pF 15 PPM 15 PPM - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 2 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

10 MHz 12 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape AEC-Q200
TXC Corporation Crystals 8.000MHz 30ppm 8pF -40C to 85C
4 993On Order
Min.: 1
Mult.: 1
: 1 000

8 MHz 8 pF 30 PPM 30 PPM - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 25.000MHz 30ppm 12pF -40C to 85C
5 730On Order
Min.: 1
Mult.: 1
: 1 000

25 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 24.000MHz 30ppm 12pF -40C to 85C
10 010On Order
Min.: 1
Mult.: 1
: 3 000

24 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 27.00MHz 30ppm 20pF -40 to 85C
986Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

27 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 24.000MHz 30ppm 12pF -40C to 85C
1 000On Order
Min.: 1
Mult.: 1
: 1 000

24 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.000MHz 30ppm 12pF -40C to 85C
2 993Expected 18/01/2027
Min.: 1
Mult.: 1
: 3 000

12 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 48.000MHz 30ppm 12pF -40C to 85C
2 996Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

48 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A AEC-Q200