AEC-Q200 Crystals

Results: 1 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Fox / Abracon Crystals 12MHz 12pF 30ppm -40C +125C Non-Stocked Lead-Time 15 Weeks
12 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 90 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel AEC-Q200
Fox / Abracon Crystals 25MHz 12pF 30ppm -40C +125C Non-Stocked Lead-Time 15 Weeks
25 MHz 12 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.1 mm C7BA Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24576kHz 8pF 2x1.6mm
Non-Stocked
24.576 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8pF 2x1.6mm
Non-Stocked
24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26000kHz 8pF 2x1.6mm Non-Stocked
26 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26000kHz 8pF 2x1.6mm
Non-Stocked
26 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 8pF 2x1.6mm
Non-Stocked
27 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8pF 2x1.6mm
Non-Stocked
32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8pF 2x1.6mm
Non-Stocked
38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8pF 2x1.6mm
Non-Stocked
40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1pF 2x1.6mm Non-Stocked
48 MHz 11.1 pF 15 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8pF 3.2x2.5mm Non-Stocked
16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 18 pF 3.2x2.5mm Non-Stocked Lead-Time 26 Weeks
48 MHz 18 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel AEC-Q200
KYOCERA AVX Crystals 16000kHz 8pF AEC-Q200 Non-Stocked
16 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel AEC-Q200
KYOCERA AVX Crystals 20MHz 8pF 3.2 x 2.5mm +/-150ppm Non-Stocked Lead-Time 18 Weeks
20 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
16 MHz 8 pF 20 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24576kHz 8pF 3.2x2.5mm Non-Stocked
24.576 MHz 8 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24576kHz 12pF 3.2x2.5mm Non-Stocked
24.576 MHz 12 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26000kHz 8p F 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
26 MHz 8 pF 20 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26000kHz 8p F 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
26 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm Reel AEC-Q200
KYOCERA AVX Crystals 12000kHz 8pF 3.2x2.5mm Non-Stocked Lead-Time 18 Weeks
27 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel AEC-Q200
Ecliptek / Abracon Crystals 25MHz 30ppm 10pF -40+125C AEC-Q200 Non-Stocked
25 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 100 Ohms 2.5 mm 2 mm 0.65 mm EB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX CX3225SA08192D0PTVL1
KYOCERA AVX Crystals 8192kHz AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Reel
0,524 €
0,503 €
Min.: 3 000
Mult.: 3 000
: 3 000
8.192 MHz 8 pF 50 PPM 3.2 mm x 2.5 mm Reel AEC-Q200
ABRACON ABM8GAIG-12.000MHZ-8-7Z-T3
ABRACON Crystals Xtal 3225 4-SMD 12MHz Tol 15ppm Stab 50ppm -40 C - 125 C 8pF 100 Ohms Non-Stocked Lead-Time 16 Weeks
Reel
0,363 €
0,357 €
Min.: 3 000
Mult.: 3 000
: 3 000
ABM8GAIG Reel AEC-Q200
ABRACON ABM8GAIG-12.288MHZ-8-2Z-T3
ABRACON Crystals Xtal 3225 4-SMD 12.288MHz Tol 20ppm Stab 50ppm -40 C - 125 C 8pF 100 Ohms Non-Stocked Lead-Time 16 Weeks
Reel
0,353 €
0,344 €
Min.: 3 000
Mult.: 3 000
: 3 000
ABM8GAIG Reel AEC-Q200