25 PPM SMD/SMT Oscillators

Results: 56 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Crystek Corporation Standard Clock Oscillators 2.048MHz 776In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 25 PPM 50 pF 5 V 5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 4.096MHz 34In Stock
1 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4.096 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 48MHz 3.3Vdc 25ppm -20C +70C 373In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50MHz 3.3Vdc 25ppm -40C +85C 434In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 10MHz 3.3Vdc 25ppm -40C +85C 14In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 10 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 25ppm -40C +85C 8In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 32.7680kHz 25ppm 3.2 x 2.5mm 1 017In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 24.0MHz 25ppm 3.2 x 2.5mm 1 146In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 54.0MHz 25ppm 3.2 x 2.5mm 397In Stock
3 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 54 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 19.2MHz 25ppm 2.5 x 2.0mm 567In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 19.2 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 1 870In Stock
3 000Expected 12/07/2027
Min.: 1
Mult.: 1
Max.: 280
: 3 000

Standard Oscillators 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 1 551In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 25 MHz, 3.3V CMOS Ethernet 2 456In Stock
2 000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 230
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Diodes Incorporated VCXO Oscillators Voltage Control XO SEAM7050 T&R 1K 551In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 50
: 1 000
VCXO 7 mm x 5 mm 25 MHz 25 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 20.000000MHz, 25ppm 466In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 50.000000MHz, 25ppm 1 241In Stock
1 780On Order
Min.: 1
Mult.: 1
Max.: 220
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 734In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel

Diodes Incorporated Standard Clock Oscillators 100 MHz, 3.3V 25 ppm, HCSL 105In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 100 MHz 25 PPM 33 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape


Diodes Incorporated Standard Clock Oscillators 50 MHz, 3.3V 25 ppm, LVCMOS 777In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 156.25M 3.3V 25ppm -40C +85C 1 388In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 100.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 3.13 V 3.46 V LVDS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 54.000MHz SMD 5.0mm x 7.0mm 25ppm -40 C to +85 C 935In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 54 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V 1 032In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 26MHz 50ppm -40C - 85C CMOS 1.6V - 3.6V 656In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 33.3333MHz 50ppm -40C - 85C CMOS 1.6V - 3.6V 304In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 33.3333 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel