25 PPM SMD/SMT Oscillators

Results: 56 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 125.000 MHZ ECX2-LMV Low Jitter LVDS Oscillator 2.5 x 2.0 mm +/-25 ppm -40 +85 C RoHS 432In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 4.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 984In Stock
Min.: 1
Mult.: 1
: 1 000

4 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 20.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 935In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 24.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 750In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 25.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 958In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 48.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 992In Stock
Min.: 1
Mult.: 1
: 1 000

48 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 50.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 990In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12MHz 3.3V 25ppm -40C +85C 142In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 12 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
IQD Standard Clock Oscillators 24MHz 3.3V 25ppm -40C +85C 422In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 24 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
IQD Standard Clock Oscillators 16MHz 3.3V 25ppm -20C +70C 74In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 16 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz CMOS 1.6-3.6V 6 053In Stock
3 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz CMOS 1.6-3.6V 6 822In Stock
18 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288MHz CMOS 1.6-3.6V 1 492In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 12.288 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz CMOS 1.6-3.6V 11 350In Stock
11 828On Order
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz CMOS 1.6-3.6V 5 232In Stock
6 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 1 930In Stock
3 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 2 640In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 2 439In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz CMOS 1.6-3.6V 1 636In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz CMOS 1.6-3.6V 5 406In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 1 598In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 1.6-3.6V 25ppm -40C +85C 14 622In Stock
24 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 1.6-3.6 V 25ppm -40C +85C 3 023In Stock
12 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.6-3.6V -40C +85C 14 824In Stock
35 890Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2 060In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 33.333 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel