25 PPM SMD/SMT Oscillators

Results: 56 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 12.288MHz 1.8-3.3V 25ppm -40C +85C 1 829In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 12.288 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 1.8-3.3V 25ppm -40C +85C 845In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 14.31818MHz 1.8-3.3V 25ppm -40C +85C 260In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 1.8-3.3V 25ppm -40C +85C 1 284In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 1.8-3.3V 25ppm -40C +85C 1 130In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8-3.3V 25ppm -40C +85C 1 848In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 1.8-3.3V 25ppm -40C +85C 1 432In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 1.8-3.3V 25ppm -40C +85C 974In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 1.8-3.3V 25ppm -40C +85C 1 644In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 1.8-3.3V 25ppm -40C +85C 1 786In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 kHz LVCMOS 25ppm -20 +70 C 4-SMD 1.6 3.6V 1.6 x 1.2mm 872In Stock
Min.: 1
Mult.: 1
: 3 000

1.6 mm x 1.2 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6 V 25ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS 1 286In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1244.16 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 22In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1.24416 GHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 155.52 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 14In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 155.52 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 212.5 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 20In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 212.5 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 315.5 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 25In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 315.5 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators 622.08 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 16In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 622.08 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS Standard Clock Oscillators XTAL OSC XO 33.3330MHZ LVPECL 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 33.333 MHz 25 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Bulk
ECS Standard Clock Oscillators 100.000 MHZ Low Jitter LVDS Oscillator 3.2 x 2.5 mm +/-25 ppm -40 +85 C RoHS 145In Stock
1 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 500

Standard Oscillators 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHZ Low Jitter LVDS Oscillator 3.2 x 2.5 mm +/-25 ppm -40 +85 C RoHS 29In Stock
1 500Expected 02/03/2027
Min.: 1
Mult.: 1
: 500

Standard Oscillators 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 737.280MHz 3.3V 25ppm-20C +70C 40In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 737.28 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 5 mm 1.7 mm Tray
ECS Programmable Oscillators 125.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 10In Stock
Min.: 1
Mult.: 1
: 1 000

Programmable Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators XTAL OSC 2.5 3.3V +/-50PPM -40 85C BULK 1In Stock
50On Order
Min.: 1
Mult.: 1
Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) Bulk
Epson Timing Standard Clock Oscillators SG3225CAN 20.0000M-TDBA3: SMD XTAL OSC 1.6 3.6V 25PPM -20 70C 250TR 103In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG3225CAN 24.0000M-TDBA3: SMD XTAL OSC 1.6 3.6V 25PPM -20 70C 250TR 359In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel