25 PPM SMD/SMT Oscillators

Results: 56 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous
2 790Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 50 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous
3 000Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-6 100 MHz 25 PPM 2.2 pF 1.7 V 3.5 V HCSL SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 22.1184MHz 3.3Vdc 25ppm -40C to +85C
1 455Expected 20/10/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 22.1184 MHz 25 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 100MHz 3.3Vdc 25ppm -40C +85C
3 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Diodes Incorporated VCXO Oscillators Voltage Control XO SEAM7050 T&R 1K 13In Stock
935Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 27 MHz 25 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3225 6-SMD XO 100 MHz +/-25ppm -40C - 85C HCSL 1.71V - 3.63V
1 816Expected 02/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SMD-6 100 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.768 KHZ CMOS 42In Stock
6 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 0.95 mm (0.037 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V
2 695On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 24 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V
670Expected 09/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 200MHz 25ppm -40C - 85C LVDS 3.3V
1 999Expected 26/01/2027
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 200 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40C - 85C LVDS 2.5V
2 856Expected 11/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 125 MHz 25 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 100.0 MHZ LVDS XO
485Expected 11/02/2027
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40C - 85C LVDS 1.8V
2 820Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 100 MHz 25 PPM 1.8 V 1.8 V LVDS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40C - 85C LVDS 1.8V
1 991Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 156.25 MHz 25 PPM 1.8 V 1.8 V LVDS SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40C - 85C HCSL 1.8V
950Expected 25/01/2027
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 100 MHz 25 PPM 1.8 V 1.8 V HCSL SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40C - 85C LVPECL 3.3V
3 501On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 125 MHz 25 PPM 2.37 V 2.62 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XPL73C322.26562 PROGRAMMABLE XO
922Expected 05/10/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 322.265625 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 24.576MHz 3.3Volt 25ppm -40C +85C
996On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 4.9152MHz 3.3Volt 25ppm -40C +85C
1 305On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4.9152 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 8MHz 3.3Volt 25ppm -40C +85C
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 100MHZ
1 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XFL336125.00000 PROGRAMMABLE XO
500On Order
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 25 PPM 3.165 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Cut Tape
Renesas Electronics Standard Clock Oscillators 125 MHz, LVDS 2.5V, 25 ppm
1 725Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 300 MHz, LVDS 2.5V, 25 ppm
1 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 300 MHz 25 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XUL5 5032 HCMOS XO LOW JITTER
2 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 15 pF 1.71 V 1.89 V LVDS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape