12.7 mm VCO Oscillators

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Output Power 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 260-285MHz
65Expected 23/11/2026
21,53 €
18,71 €
17,69 €
16,97 €
Min.: 1
Mult.: 1
VCO 260 MHz to 285 MHz 150 pF 7.25 V 7.25 V 500 mVDC to 4.5 VDC 4.75 dBm - 15 dBc 25 mA - 110 dBc/Hz 3 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C
10Expected 03/02/2027
34,39 €
29,89 €
28,28 €
27,14 €
Min.: 1
Mult.: 1
VCO 2.4 GHz 12 pF 8 V 8 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked Lead-Time 10 Weeks
21,30 €
18,51 €
18,02 €
Min.: 5
Mult.: 5
VCO 1 GHz to 2 GHz 30 pF 10.25 V 10.25 V 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 53 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1350-1400MHz Non-Stocked Lead-Time 9 Weeks
22,09 €
19,20 €
18,15 €
17,41 €
Min.: 1
Mult.: 1
VCO 1.35 GHz to 1.4 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 103 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1520-1635MHz Non-Stocked Lead-Time 10 Weeks
22,09 €
19,20 €
18,15 €
17,41 €
Min.: 1
Mult.: 1
VCO 1.52 GHz to 1.635 GHz 50 pF 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 35 mA - 100 dBc/Hz 3 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 2000-2800MHz Non-Stocked Lead-Time 10 Weeks
23,44 €
20,36 €
19,26 €
18,47 €
Min.: 1
Mult.: 1
VCO 2 GHz to 2.8 GHz 22 pF 5.25 V 5.25 V 1 VDC to 24 VDC 5 dBm - 15 dBc 25 mA - 92 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 2270-2330MHz Non-Stocked Lead-Time 11 Weeks
23,44 €
20,36 €
19,26 €
18,47 €
Min.: 5
Mult.: 5
VCO 2.27 GHz to 2.33 GHz 30 pF 5.25 V 5.25 V 1 VDC to 5 VDC 3 dBm - 12 dBc 35 mA - 103 dBc/Hz 10 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 2300-2500MHz Non-Stocked Lead-Time 6 Weeks
23,44 €
20,36 €
19,26 €
18,47 €
Min.: 1
Mult.: 1
VCO 2.3 GHz to 2.5 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 6 dBm - 10 dBc 29 mA - 103 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 3600-3800MHz Non-Stocked Lead-Time 12 Weeks
28,65 €
24,90 €
23,55 €
22,58 €
Min.: 1
Mult.: 1
VCO 3.6 GHz to 3.8 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 15 dBc 25 mA - 90 dBc/Hz 3 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Cut Tape
Crystek Corporation VCO Oscillators 4100-4300MHz Non-Stocked Lead-Time 9 Weeks
29,52 €
25,65 €
24,26 €
23,26 €
22,31 €
Min.: 1
Mult.: 1
VCO 4.1 GHz to 4.3 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 15 mA - 84 dBc/Hz 6 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Cut Tape
Crystek Corporation VCO Oscillators 5450-5550MHz Non-Stocked Lead-Time 10 Weeks
29,46 €
25,59 €
24,21 €
23,21 €
Min.: 1
Mult.: 1
VCO 5.45 GHz to 5.55 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC - 2 dBm - 10 dBc 30 mA - 85 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Cut Tape
Crystek Corporation VCO Oscillators 450-470MHz Non-Stocked Lead-Time 10 Weeks
21,53 €
18,71 €
17,69 €
16,97 €
Min.: 1
Mult.: 1
VCO 450 MHz to 470 MHz 100 pF 1.5 VDC to 3.5 VDC 2 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked Lead-Time 11 Weeks
22,94 €
19,93 €
18,85 €
18,08 €
Min.: 1
Mult.: 1
VCO 250 MHz to 450 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 0 dBm - 10 dBc 12 mA - 96 dBc/Hz 8 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 971-975MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
28,41 €
24,69 €
23,36 €
22,39 €
21,89 €
Min.: 1
Mult.: 1
VCO 971 MHz to 975 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 1277-1433MHz -30C to 70C Non-Stocked Lead-Time 11 Weeks
26,07 €
25,80 €
25,03 €
24,48 €
Min.: 1
Mult.: 1
VCO 1.277 GHz to 1.433 GHz 47 pF 8 V 8 V 500 mVDC to 15 VDC 4.5 dBm - 20 dBc 25 mA - 115 dBc/Hz 0.2 MHz/V 14 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 1420-1480MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
30,04 €
26,15 €
24,74 €
23,72 €
23,36 €
Min.: 1
Mult.: 1
VCO 1.42 GHz to 1.48 GHz 47 pF 8 V 8 V 1 VDC to 10 VDC 5 dBm - 15 dBc 35 mA - 112 dBc/Hz 1 MHz/V 12 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 1490-1550MHz -40C to 85C Non-Stocked Lead-Time 8 Weeks
30,13 €
26,23 €
24,81 €
23,80 €
23,44 €
Min.: 1
Mult.: 1
VCO 1.49 GHz to 1.55 GHz 47 pF 8 V 8 V 1 VDC to 10 VDC 6 dBm - 15 dBc 35 mA - 112 dBc/Hz 1.5 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 1690-1690MHz -40C to 85C Non-Stocked Lead-Time 9 Weeks
29,46 €
25,59 €
24,38 €
24,05 €
Min.: 1
Mult.: 1
VCO 1.69 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 25 mA - 120 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 2200-2660MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
30,99 €
30,33 €
29,24 €
28,60 €
Min.: 1
Mult.: 1
VCO 2.2 GHz to 2.66 GHz 12 pF 8 V 8 V 500 mVDC to 14 VDC 5 dBm - 15 dBc 35 mA - 98 dBc/Hz 0.3 MHz/V 45 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 2275-2290MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
34,68 €
30,15 €
28,52 €
27,40 €
Min.: 1
Mult.: 1
VCO 2.275 GHz to 2.29 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 4.5 dBm - 2.5 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 2542-2662MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
32,95 €
32,25 €
31,09 €
30,42 €
Min.: 1
Mult.: 1
VCO 2.542 GHz to 2.662 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 40 mA - 103 dBc/Hz 1.5 MHz/V 45 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 2970-3230MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
37,65 €
32,73 €
30,96 €
30,06 €
Min.: 1
Mult.: 1
VCO 2.97 GHz to 3.23 GHz 20 pF 5 V 5 V 100 mVDC to 4.9 VDC 6 dBm - 20 dBc 40 mA - 101 dBc/Hz 1.5 MHz/V 80 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 3000-3170MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
34,42 €
30,54 €
29,09 €
28,99 €
Min.: 1
Mult.: 1
VCO 3 GHz to 3.17 GHz 22 pF 8 V 8 V 500 mVDC to 15 VDC 5 dBm - 15 dBc 35 mA - 107 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 350-460MHz Non-Stocked Lead-Time 13 Weeks
Cut Tape
18,88 €
16,41 €
15,52 €
14,89 €
Reel
14,27 €
13,82 €
Min.: 1
Mult.: 1
: 101
VCO 350 MHz to 460 MHz 100 pF 3.15 V 3.15 V 0 VDC to 5 VDC 3 dBm - 15 dBc 15 mA - 112 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 421-441MHz Non-Stocked
23,44 €
20,36 €
19,26 €
18,47 €
Min.: 1
Mult.: 1
VCO 421 MHz to 441 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 2.7 VDC 0 dBm - 15 dBc 10 mA - 100 dBc/Hz 0.5 MHz/V 15 MHz/V - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Cut Tape