ABLNO-V-98.304MHz

ABRACON
815-ABLNO-V-98.304
ABLNO-V-98.304MHz

Mfr.:

Description:
VCXO Oscillators VCXO 14x9 4-SMD 98.304MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: VCXO Oscillators
RoHS:  
VCXO
98.304 MHz
12 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
14.3 mm
5.5 mm
8.7 mm
ABLNO-V
Bulk
Brand: ABRACON
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABLNO Crystal Oscillators

Abracon ABLNO Crystal Oscillators are ultra-low phase noise, voltage-controlled crystal oscillators that contain high Q, 3rd overtone crystal technology. These XOs / VCXOs feature 162dBc/Hz typical phase noise @ 10kHz offset, 100MHz carrier. The available frequency range is from 80MHz to 156.25MHz. Abracon ABLNO Crystal Oscillators are ideally suited for satellite modem communication systems, COTS - military communications, avionics, low-phase noise signal sources, high-definition TVs, test and measurement, and ultra-low jitter RF communication circuitry applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,17 € 24,17 €
21,82 € 218,20 €
21,53 € 538,25 €
19,60 € 980,00 €
18,80 € 1 880,00 €

Similar Products