Oscillators

Results: 6 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Renesas Electronics Standard Clock Oscillators 25MHZ 48In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 40MHz 3.3V NC/NR 727In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 125MHz 3.3Volt 50ppm -20C +70C 975In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 1MHz 3.3Volt 25ppm -40C +85C 1 014In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 1 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 24.0MHz 3.3Volt 25ppm -40C +85C 52In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 32MHz 3.3Volt 25ppm -40C +85C 801In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 33.333MHz 3.3Volt 25ppm -40C +85C 1 250In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 40.0MHz 3.3Volt 25ppm -40C +85C 872In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 50 MHZ OSCILLATOR 84In Stock
4 088On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 66.666MHz 3.3Volt 25ppm -40C +85C 591In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 66.666 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 80MHz 3.3Volt 25ppm -40C +85C 730In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 125.0MHz 3.3Volt 25ppm -40C +85C 79In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 200.0MHz 3.3Volt 9In Stock
2 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 125MHZ 150In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 200MHz 2.5Volt 25ppm -40C to 85C 9In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 100MHZ 871In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 50MHZ 423In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 125MHZ 305In Stock
1 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 156.25MHZ 420In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 300MHZ 43In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 300 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER 21In Stock
Min.: 1
Mult.: 1
: 2 000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER 995In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XFN516100.00000 PROGRAMMABLE XO 100In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 1.71 V 1.89 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Renesas Electronics Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER 1 873In Stock
Min.: 1
Mult.: 1
: 2 000
Standard Oscillators 3.2 mm x 2.5 mm 14.318 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 25 MHz, HCMOS 3.3V, 50 ppm 344In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape