Pletronics SM77H V Series Standard Clock Oscillators

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 11.0592MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 11.0592 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 11.2896MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 11.2896 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 14.7456MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 14.7456 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 16MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 16.384MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 16.384 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 18.432MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 18.432 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 19.44MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 2.048MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 22.5792MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 22.5792 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 26MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 26 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 27MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 28.224MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 28.224 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 3.088MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 3.088 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 3.6864MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 3.6864 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 30MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 32.768MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 32.768 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 33MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 33 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 33.333MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 36MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 36 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 36.864MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 36.864 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 38.88MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 38.88 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 4MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 4 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel