Pletronics SM77H V Series Standard Clock Oscillators

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 4.096MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 4.096 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 4.9152MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 4.9152 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 44.736MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 44.736 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 45MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 45 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 48MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 49.152MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 49.152 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 5MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 5 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 53.125MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 53.125 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 60MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 60 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 65MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 65 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 66MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 66 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 7.3728MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 7.3728 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 8.192MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 8.192 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 9.216MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 9.216 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 11.2896MHz 50ppm 3.3V -40 to 85C CMOS Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 11.2896 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 14.31818MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 14.318 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 14.3182MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2820 (7050 metric) 14.31818 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 66.666MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 66.666 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 66.6667MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2820 (7050 metric) 66.6667 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel