SiTime SiT1618B Series Standard Clock Oscillators

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime SIT1618BA-73-33E-20.000000G
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape
SiTime SIT1618BA-73-33E-30.000000G
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 30MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape
SiTime SiT1618BA-83-18E-30.000000X
SiTime Standard Clock Oscillators -40 to 125C, 7050, 50ppm, Default Dr Str, 1.8V, 30MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT1618B Reel, Cut Tape
SiTime SiT1618BA-83-33E-30.000000T
SiTime Standard Clock Oscillators -40 to 125C, 7050, 50ppm, Default Dr Str, 3.3V, 30MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT1618B Reel
SiTime SiT1618BE-72-33E-16.000000E
SiTime Standard Clock Oscillators -40 to 105C, 2016, 25ppm, Default Dr Str, 3.3V, 16MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1618B Reel
SiTime SiT1618BE-72-33E-16.384000E
SiTime Standard Clock Oscillators -40 to 105C, 2016, 25ppm, Default Dr Str, 3.3V, 16.384MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C SiT1618B Reel
SiTime SiT1618BE-72-33E-24.576000E
SiTime Standard Clock Oscillators -40 to 105C, 2016, 25ppm, Default Dr Str, 3.3V, 24.576MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2 mm x 1.6 mm 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1618B Reel
SiTime SiT1618BA-21-18S-20.000000D
SiTime Standard Clock Oscillators -40 to 125C, 3225, 20ppm, Default Dr Str, 1.8V, 20MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 20 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT1618B Reel
SiTime SiT1618BA-72-33E-40.000000D
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 3.3V, 40MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C SiT1618B Reel
SiTime SIT1618BA-73-XXN-8.000000G
SiTime Standard Clock Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
Standard Oscillators 8 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C SiT1618B
SiTime SIT1618BA-83-33E-30.000000x
SiTime Standard Clock Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT1618B