Oscillators

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 951In Stock
Min.: 1
Mult.: 1
Max.: 951
: 500

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz 439In Stock
Min.: 1
Mult.: 1
Max.: 439

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 275In Stock
250Expected 11/08/2027
Min.: 1
Mult.: 1
Max.: 525

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 257In Stock
Min.: 1
Mult.: 1
Max.: 236
: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 316In Stock
Min.: 1
Mult.: 1
Max.: 316

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 118In Stock
Min.: 1
Mult.: 1
Max.: 118
: 100

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 98In Stock
300Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 373

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 5 989In Stock
Min.: 1
Mult.: 1
Max.: 6 490
: 2 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 5 280In Stock
7 000On Order
Min.: 1
Mult.: 1
Max.: 12 280
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 4 694In Stock
Min.: 1
Mult.: 1
Max.: 4 694
: 2 500

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 8 198In Stock
Min.: 1
Mult.: 1
Max.: 8 449
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 2.8 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 3 190In Stock
4 390Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 7 680
: 2 500

Silicon Oscillators MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 13 903In Stock
Min.: 1
Mult.: 1
Max.: 13 140
: 2 500

Silicon Oscillators MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 2 789In Stock
Min.: 1
Mult.: 1
Max.: 2 789
: 2 500

Silicon Oscillators MSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 4 678In Stock
6 000Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 10 678
: 500

Silicon Oscillators TSOT-23-6 488 Hz to 2 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 0.9 mm Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 2 460In Stock
Min.: 1
Mult.: 1
Max.: 2 485

VCO uMAX-8 Reel, Cut Tape, MouseReel
Texas Instruments LMK6CE03333CDLER
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 720In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 33.33 MHz 25 PPM 2 pF 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 944In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 40 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 860In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 48 MHz 25 PPM 30 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 200-MHz LVDS +/-50 p pm high-performanc 162In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators QFM-6 200 MHz 50 PPM 2 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 100-MHz HCSL +/-25 p pm high-performan A 281In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators QFM-6 100 MHz 25 PPM 2 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 5.1 mm (0.201 in) 3.3 mm (0.13 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 125-MHz +/-50 ppm LV DS ultra-low jitte A 595-MK61A2125M00SIAR 112In Stock
500Expected 27/08/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators QFM-6 125 MHz 50 PPM 2 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set 855In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 855
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 429In Stock
Min.: 1
Mult.: 1
Max.: 429

Silicon Oscillators Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs 993In Stock
Min.: 1
Mult.: 1
Max.: 993
: 500

Silicon Oscillators DFN-8 8 MHz 5 pF 1.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Reel, Cut Tape, MouseReel