+ 125 C Oscillators

Results: 4 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing Programmable Oscillators SG-8201CJ 48.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 992In Stock
Cut Tape
1,09 €
0,955 €
0,869 €
0,825 €
Reel
0,714 €
Min.: 1
Mult.: 1
: 1 000
48 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 50.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 990In Stock
Cut Tape
1,09 €
0,955 €
0,869 €
0,825 €
Reel
0,714 €
Min.: 1
Mult.: 1
: 1 000
50 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +125 C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 2 404In Stock
Cut Tape
1,53 €
1,20 €
1,15 €
1,09 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators 25MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +125 C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 4 570In Stock
Cut Tape
1,56 €
1,23 €
1,18 €
1,11 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape

ECS Standard Clock Oscillators 25.000MHz XO 2.5 x 2.0mm +1.6 3.6V 50 ppm -40 +125 C Low Current 2 051In Stock
1 000Expected 02/02/2027
Cut Tape
1,18 €
0,946 €
0,912 €
0,869 €
Reel
0,758 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 5.0V 5 X 7mm -55 to 125C 977In Stock
Cut Tape
1,88 €
1,69 €
1,57 €
1,52 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 3.3V 5 X 7mm -55 to 125C 2 241In Stock
Cut Tape
1,50 €
1,30 €
1,29 €
Reel
1,29 €
1,17 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 10 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100MHz 3.3V 5 X 7mm -55 to 125C 1 098In Stock
Cut Tape
3,74 €
3,54 €
3,14 €
3,01 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 100 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 3.3V 5 X 7mm -55 to 125C 4 019In Stock
Cut Tape
2,08 €
1,81 €
1,64 €
1,57 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 20 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3V 5 X 7mm -55 to 125C 958In Stock
1 000Expected 06/11/2026
Cut Tape
1,99 €
1,73 €
1,57 €
1,51 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 24 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz 3.3Volt 100 ppm -55C +125C 1 672In Stock
Cut Tape
1,94 €
1,69 €
1,52 €
1,46 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 25 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz 3.3Volt 100 ppm -55C +125C 1 994In Stock
Cut Tape
1,97 €
1,71 €
1,56 €
1,49 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 32 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 3.3V 5 X 7mm -55 to 125C 3 787In Stock
Cut Tape
1,84 €
1,59 €
1,51 €
1,38 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 40 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864MHz 5.0Volt 100 ppm -55C +125C 1 652In Stock
Cut Tape
1,75 €
1,57 €
1,45 €
1,39 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8 MHz 5.0Volt 100 ppm -55C +125C 1 646In Stock
Cut Tape
1,78 €
1,56 €
1,41 €
1,35 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 8 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000MHz 5.0Volt 100 ppm -55C +125C 3 900In Stock
2 000Expected 17/11/2026
Cut Tape
1,37 €
1,20 €
1,11 €
Reel
1,11 €
1,01 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 16 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000MHz 5.0Volt 100 ppm -55C +125C 2 943In Stock
Cut Tape
1,87 €
1,64 €
1,52 €
1,46 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 25 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000MHz 5.0Volt 100 ppm -55C +125C 1 738In Stock
Cut Tape
1,60 €
1,39 €
1,26 €
1,22 €
Reel
1,22 €
1,11 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 32 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000MHz 5.0Volt 100 ppm -55C +125C 1 369In Stock
Cut Tape
1,62 €
1,40 €
1,27 €
1,22 €
Reel
1,22 €
1,11 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 40 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000MHz 3.3Volt 100 ppm -55C +125C 1 027In Stock
Cut Tape
1,83 €
1,64 €
1,53 €
1,48 €
Reel
1,35 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000MHz 3.3Volt 100 ppm -55C +125C 3 694In Stock
Cut Tape
1,70 €
1,48 €
1,34 €
1,29 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 16 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000MHz 3.3Volt 100 ppm -55C +125C 1 813In Stock
Cut Tape
1,98 €
1,72 €
1,56 €
1,50 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 20 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000MHz 3.3Volt 100 ppm -55C +125C 1 573In Stock
Cut Tape
1,44 €
1,26 €
1,22 €
Reel
1,22 €
1,11 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 24 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000MHz 3.3Volt 100 ppm -55C +125C 2 422In Stock
Cut Tape
1,84 €
1,60 €
1,45 €
1,39 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 25 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHz 3.3Volt 100 ppm -55C +125C 1 985In Stock
Cut Tape
1,93 €
1,69 €
1,53 €
1,47 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 50 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel