Oscillators

Results: 112 781
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
10Expected 14/09/2026
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 120 pF 12.6 V 12.6 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Bulk
Crystek Corporation VCO Oscillators Red Box 1530-2700MHz
2Expected 28/09/2026
Min.: 1
Mult.: 1

VCO 1.53 GHz to 2.7 GHz 50 pF 4.75 V 5.25 V SMD/SMT - 40 C + 75 C 31.75 mm 31.75 mm 14.99 mm Bulk
Crystek Corporation VCO Oscillators Red Box 1600-3200MHZ
3Expected 28/09/2026
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 4.75 V 5.25 V SMD/SMT - 20 C + 70 C 31.75 mm 31.75 mm 14.99 mm Bulk
KYOCERA AVX OCXO Oscillators 10 MHZ 1PPM
6On Order
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 4.75 V 5.25 V Sine Wave DIP - 40 C + 85 C 25 mm 25 mm Bulk
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C
1 730Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 3.14 V 3.47 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V 0.5ppm -40 to 85C
1 404Expected 24/02/2027
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C 316In Stock
250Expected 09/09/2026
Min.: 1
Mult.: 1
: 250

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C Sine Wave 3.3V
7Expected 26/10/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40C - 75C CMOS 5V
10Expected 05/10/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm Tray
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm
997Expected 15/02/2027
Min.: 1
Mult.: 1
: 1 000

Programmable Oscillators QFN-4 1 MHz to 150 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel


Crystek Corporation SAW Oscillators
2Expected 07/09/2026
Min.: 1
Mult.: 1

VCSO 1.5 GHz 200 PPM 4.75 V 5.25 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm
KYOCERA AVX OCXO Oscillators 10 MHz 3.3V 1ppm 9x14mm Sine
7On Order
Min.: 1
Mult.: 1

100 MHz 3.13 V 3.47 V Sine Wave SMD/SMT - 40 C + 75 C 14 mm 9 mm 11.4 mm Bulk
KYOCERA AVX OCXO Oscillators OCXO
6On Order
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 14.4 mm 9.4 mm 9.83 mm Bulk
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN
104Expected 28/10/2026
Min.: 1
Mult.: 1

Programmable Oscillators 25 MHz, 75 MHz, 125 MHz, 150 MHz - 50 PPM to + 50 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm Bulk
SiTime SSXO Oscillators
748On Order
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.7 V 1.9 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
599On Order
Min.: 1
Mult.: 1

TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C
45On Order
Min.: 1
Mult.: 1

OCXO SMD-6 100 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
ECS TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C
2 900Expected 11/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz ECS-TXO-20CSMV TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SMD
4 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 52.000 MHz ECS-TXO-20CSMV TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SMD
2 999Expected 29/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 52 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
10 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS
3 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS
9 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 10.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel