SMD/SMT Cut Tape Oscillators

Results: 6 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Programmable Oscillators VCXO 7050 6-SMD 600.00000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 600 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 3.3V
250Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 625 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 1000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 1 GHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 600.00000MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 600 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators VCXO 7050 6-SMD 625MHz 50ppm Stability ppm Pullability -40C - 105C LVDS 2.5V
250Expected 02/09/2026
Min.: 1
Mult.: 1
: 250

SMD-6 625 MHz 50 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 105 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V
5 313On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 3.2 mm x 2.5 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.6V - 5.5V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm Reel, Cut Tape, MouseReel
Crystek Corporation SAW Oscillators Ultra-Low Phase Noise 1GHz SAW
189Expected 13/10/2026
Min.: 1
Mult.: 1
: 25

VCSO 1 GHz 200 PPM 4.75 V 5.25 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 100-200MHz
60Expected 13/10/2026
Min.: 5
Mult.: 5

VCO 100 MHz to 200 MHz 150 pF SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz
110Expected 26/10/2026
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz
25Expected 12/10/2026
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz
45Expected 13/11/2026
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz
25Expected 04/12/2026
Min.: 1
Mult.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz
36Expected 28/08/2026
Min.: 1
Mult.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz
24Expected 12/10/2026
Min.: 1
Mult.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 1.71 V 1.89 V CML SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP osc XO,OE P2,10-810MHz
49Expected 05/02/2027
Min.: 1
Mult.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq I2C ULJ XO,OE P1/2,0.2-1500 MHz
20Expected 15/10/2026
Min.: 1
Mult.: 1

Programmable Oscillators DFN-8 200 kHz to 800 MHz 20 PPM 5 pF 1.71 V, 2.375 V, 3.135 V 1.89 V, 2.625 V, 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 7 mm 1.33 mm Cut Tape