SMD/SMT Oscillators

Results: 112 738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
CTS Electronic Components OCXO Oscillators 30.720MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 30.72 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
IQD OCXO Oscillators 19.20MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 30In Stock
Min.: 1
Mult.: 1
: 1 000

7.5 mm x 5.5 mm x 3.3 mm 19.2 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel
IQD OCXO Oscillators 20.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 25In Stock
Min.: 1
Mult.: 1
: 1 000

7.5 mm x 5.5 mm x 3.3 mm 20 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C 3 163In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.17 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 2 345In Stock
12 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) GP XO, OE N/A, 0.1-250MHz 692In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 5 mm x 3.2 mm 100 kHz to 212.5 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.33 mm Cut Tape
Skyworks Solutions, Inc. Programmable Oscillators Any Freq (I2C) LJ XO, OE P2, 10-1417 MHz 93In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Cut Tape
IQD TCXO Oscillators CFPT-125 HCMOS +/-0.9ppm -20 to 70C 7.0 x 5.0 x 2.0 80In Stock
Min.: 1
Mult.: 1

VCTCXO 32.768 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm Cut Tape
IQD TCXO Oscillators IQXT-316-2 Clipped Sine +/-0.1ppm -40 to 85C 7.0 x 5.0 x 2.0 89In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 19.2 MHz 0.1 PPM 10 pF 500 mV 7 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 4In Stock
25Expected 22/12/2026
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 21In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.88 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 8In Stock
25Expected 05/10/2026
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 20MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 12In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 20 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 11In Stock
25Expected 15/12/2026
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm Bulk
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1 926In Stock
Min.: 1
Mult.: 1
: 4 000

TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 9.27 mm 6.48 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 9.27 mm 6.48 mm Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 63In Stock
Min.: 1
Mult.: 1

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 4 489In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 1 060In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 1 126In Stock
Min.: 1
Mult.: 1
: 1 000

VCTCXO 1.65 mm x 1.25 mm 38.4 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1 790In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 10MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V 1 924In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-1ppb 0C - 75C Sine Wave 12V
1In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 1 PPM 10.5 V 12.6 V Sine Wave SMD/SMT 0 C + 75 C 41 mm 30 mm 16 mm Bulk