MEMS Oscillators

Results: 37 533
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 2.25V-3.63V, 24MHz, ST, 250 pcs T&R 12/16 mm 165In Stock
Cut Tape
1,79 €
1,56 €
1,41 €
1,35 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 250
24 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 25MHz, OE, 250 pcs T&R 12/16 mm 214In Stock
Cut Tape
5,51 €
4,76 €
4,52 €
4,46 €
Reel
3,78 €
3,67 €
Min.: 1
Mult.: 1
: 250
5 mm x 3.2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208

SiTime MEMS Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, ST, 250 pcs T&R 8 mm 225In Stock
Cut Tape
3,03 €
2,61 €
2,48 €
2,32 €
Reel
1,96 €
Min.: 1
Mult.: 1
: 250
25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -40 to 125C, 2016, 20ppm, 'U' Drive Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 56In Stock
Cut Tape
3,03 €
2,61 €
2,48 €
2,30 €
Reel
1,95 €
Min.: 1
Mult.: 1
: 250
2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT8918B
SiTime MEMS Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 20In Stock
Cut Tape
18,22 €
15,84 €
14,13 €
13,55 €
Reel
12,26 €
Min.: 1
Mult.: 1
: 250
2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators 32.768KHz 400mV1.10V -40C +85C 100ppm 729In Stock
18 000Expected 27/01/2027
Cut Tape
1,21 €
1,05 €
0,989 €
0,912 €
Reel
0,735 €
Min.: 1
Mult.: 1
: 1 000
1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 250In Stock
Cut Tape
1,39 €
1,21 €
1,13 €
1,05 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 250
2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 85In Stock
Cut Tape
1,71 €
1,49 €
1,35 €
1,30 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 250
2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A

SiTime MEMS Oscillators 20MHz 1.8V 25ppm -40C +85C 762In Stock
Cut Tape
1,48 €
1,28 €
1,21 €
1,12 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 1 000
2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R 799In Stock
Cut Tape
1,67 €
1,45 €
1,35 €
1,26 €
Reel
0,805 €
Min.: 1
Mult.: 1
: 1 000
2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 16MHz 3.3V 50ppm -40C +85C 195In Stock
250Expected 29/12/2026
Cut Tape
1,71 €
1,49 €
1,35 €
1,30 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 250
2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 24MHz, ST, 250 pcs T&R 8 mm 208In Stock
Cut Tape
1,71 €
1,49 €
1,35 €
1,30 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 250
2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 50MHz, ST, 250 pcs T&R 8 mm 200In Stock
Cut Tape
1,45 €
1,26 €
1,20 €
1,14 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 250
3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 24MHz 3.3V 25ppm -20C +70C 248In Stock
Cut Tape
2,07 €
1,81 €
1,63 €
1,57 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 250
24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 1MHz, OE, 250 pcs T&R 8 mm 199In Stock
Cut Tape
1,26 €
1,10 €
0,998 €
0,955 €
Reel
0,749 €
Min.: 1
Mult.: 1
: 250
1 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 93In Stock
Cut Tape
1,32 €
1,16 €
1,09 €
1,03 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 250
2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 26MHz, OE, T&R 755In Stock
Cut Tape
1,12 €
0,972 €
0,912 €
0,838 €
Reel
0,653 €
Min.: 1
Mult.: 1
: 1 000
AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 50ppm 331In Stock
Cut Tape
1,32 €
1,14 €
1,08 €
1,05 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 250
2.5 mm x 2 mm 25 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 8MHz, ST, 250 pcs T&R 8 mm 257In Stock
Cut Tape
1,45 €
1,26 €
1,20 €
1,10 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 250
8 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 163In Stock
Cut Tape
1,39 €
1,21 €
1,14 €
1,08 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 250
25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 292In Stock
Cut Tape
1,64 €
1,43 €
1,30 €
1,24 €
Reel
1,18 €
Min.: 1
Mult.: 1
: 250
12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz 2.5-3.3V -40C +85C 50ppm 696In Stock
Cut Tape
1,20 €
1,04 €
0,989 €
0,912 €
Reel
0,705 €
Min.: 1
Mult.: 1
: 1 000
100 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 40MHz 3.3V 20ppm -40C +85C 245In Stock
Cut Tape
3,10 €
2,68 €
2,43 €
2,33 €
Reel
1,95 €
Min.: 1
Mult.: 1
: 250
3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 33 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 292In Stock
Cut Tape
2,83 €
2,44 €
2,31 €
2,19 €
Reel
1,86 €
Min.: 1
Mult.: 1
: 250
2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 100MHz, NC, 250 pcs T&R 8 mm 341In Stock
Cut Tape
2,55 €
2,20 €
2,08 €
2,00 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 250
3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SIT8918B