SIT2024BA-S8-33E-12.000000G

SiTime
788-SIT2024BAS833E12
SIT2024BA-S8-33E-12.000000G

Mfr.:

Description:
MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
12 MHz
30 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
4.8 mA
- 40 C
+ 125 C
SiT2024B
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 1.25 mm (0.049 in)
Length: 2.9 mm (0.114 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2.8 mm (0.11 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
1,63 € 407,50 €
1,59 € 795,00 €
1,51 € 1 510,00 €
1,46 € 3 650,00 €
1,39 € 6 950,00 €