200 MHz 25 PPM MEMS Oscillators

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 200MHz, OE, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 200 MHz 25 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 2.25V-3.63V, 200MHz, OE, LVDS, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

5 mm x 3.2 mm 200 MHz 25 PPM 2.25 V 3.63 V LVDS - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 200MHz 25ppm 3.3V -40C to +85C Non-Stocked
Min.: 250
Mult.: 250
: 250

7 mm x 5 mm 200 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121