100 MHz OCXO Oscillators

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS OCXO Oscillators 100MHz 5V 30ppb -40C +75C Non-Stocked Lead-Time 21 Weeks
104,66 €
Min.: 15
Mult.: 15
OCXO 25.4 mm x 22.1 mm 100 MHz 30 PPB 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
SiTime OCXO Oscillators -40 to 85C, 9070, 0.001ppm, 3.3V, 100MHz, -, OCXO OE, 0, Default, 25 pcs T&R 24 mm Non-Stocked Lead-Time 16 Weeks
Reel
112,62 €
Min.: 25
Mult.: 25
: 25
9 mm x 7 mm 100 MHz 0.001 PPM - 40 C + 85 C 9 mm 7 mm Reel
SiTime OCXO Oscillators -40 to 85C, 9070, 0.001ppm, 3.3V, 100MHz, H, DCOCXO OE, 3.125, Default, Bulk Non-Stocked Lead-Time 16 Weeks
Reel
123,88 €
Min.: 25
Mult.: 25
: 25
9 mm x 7 mm 100 MHz 0.001 PPM - 40 C + 85 C 9 mm 7 mm Reel
SiTime OCXO Oscillators -40 to 85C, 9070, 0.001ppm, 3.3V, 100MHz, H, DCOCXO NC, 3.125, Default, Bulk Non-Stocked Lead-Time 16 Weeks
Reel
123,88 €
Min.: 25
Mult.: 25
: 25
9 mm x 7 mm 100 MHz 0.001 PPM - 40 C + 85 C 9 mm 7 mm Reel
Pletronics Inc. OCXO Oscillators 200ppb -40+85C OCXO Sinewave 100MHz
This product may require additional documentation to export from the United States.
Non-Stocked
2 269,82 €
Min.: 5
Mult.: 5
OCXO OLA-5 100 MHz 200 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 25.4 mm (1 in) 25.4 mm (1 in) 12.7 mm (0.5 in) OLA5 Bulk
Pletronics Inc. OCXO Oscillators 50ppb -20+70C OCXO Sinewave 100MHz
This product may require additional documentation to export from the United States.
Non-Stocked
2 820,35 €
Min.: 1
Mult.: 1
OCXO OLA-5 100 MHz 50 PPB 4.75 V 5.25 V Sine Wave Radial - 20 C + 70 C 25.4 mm (1 in) 25.4 mm (1 in) 12.7 mm (0.5 in) OLA5 Bulk
Pletronics Inc. OLA5006-100.0M
Pletronics Inc. OCXO Oscillators Xtal Osc OCXO 100.0M SNWV
This product may require additional documentation to export from the United States.
Non-Stocked
1 090,25 €
Min.: 3
Mult.: 3
OCXO 25.4 mm x 25.4 mm 100 MHz 5 PPB 11.4 V 12.6 V Sine Wave Radial - 40 C + 85 C 25.4 mm (1 in) 25.4 mm (1 in) 12.7 mm (0.5 in) OLA5 Case
Pletronics Inc. OLA5007-100.0M
Pletronics Inc. OCXO Oscillators Xtal Osc OCXO 100.0M SNWV
This product may require additional documentation to export from the United States.
Non-Stocked
1 886,25 €
Min.: 2
Mult.: 2
OCXO 25.4 mm x 25.4 mm 100 MHz 5 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 25.4 mm (1 in) 25.4 mm (1 in) 12.7 mm (0.5 in) OLA5 Case