40 mA Specialist Oscillators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Microchip Technology Specialist Oscillators MEMS Clock Generator, 4 Output 29In Stock
6,07 €
5,08 €
Min.: 1
Mult.: 1
Clock Generators, MEMS Based QFN-20 34 MHz 50 PPM 15 pF 2.25 V 3.6 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.85 mm Tube
ABRACON FS7SCBM160.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 160 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm Non-Stocked
Reel
1,81 €
Min.: 1 000
Mult.: 1 000
: 1 000
Spread Spectrum Oscillator 160 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm FS7SC Reel