50 MHz 50 PPM Specialist Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON FS7BCFM50.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm 764In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm FS7BC Reel, Cut Tape, MouseReel
SiTime SiT3521AC-4C333-0Z50.000000X
SiTime Specialist Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1600, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C333-0Z50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1600, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-4C333-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel