SiT3521AI-4C233-0S50.000000X

SiTime
788-3521AI4C2330S500
SiT3521AI-4C233-0S50.000000X

Mfr.:

Description:
Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1200, HCSL, Default, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Specialist Oscillators
RoHS:  
DCXO
50 MHz
25 PPM
2.97 V
3.63 V
HCSL
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.9 mm
SiT3521
Reel
Brand: SiTime
Factory Pack Quantity: 250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
16,80 € 4 200,00 €